- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1717832-2
1717832-2
TE Connectivity / AMP Brand
MINI PCI EXPRESS EMBOSS TAPE LATCH
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MINI PCI EXPRESS EMBOSS TAPE LATCH
Product Highlights:
- Mini PCI Latch
- Number of Positions = 52
- Stack Height = 5.60 mm
- Number of Rows = Dual
- Insertion Style = Cam-In
Search Keywords: 17178322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1717832-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500 -
Type:Latch
-
Dimension:28.2 x 5.2 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
500
$0.811
1,000
$0.794
2,500
$0.778
5,000
$0.768
7,500
$0.763
10,000
$0.762
15,000 +
$0.754
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments