- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1717692-3
1717692-3
TE Connectivity / AMP Brand
Conn Housing RCP 2 POS 6mm Crimp ST Cable Mount Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 2 POS 6mm Crimp ST Cable Mount Automotive
Product Highlights:
- Connector
- Housing
- Housing Gender = Receptacle
- Not Preloaded
- Contact Gender = Receptacle
Search Keywords: 17176923
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1717692-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
144
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
25
$0.847
250
$0.758
500
$0.740
1,000
$0.724
3,000
$0.710
5,000
$0.701
8,000
$0.699
10,000 +
$0.697
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments