- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1717677-1
1717677-1
TE Connectivity / AMP Brand
Rectangular Connector Housing - Receptacle - Male Pin - 12 Position - 2 Rows - 0.177" (4.50mm) Pitch - Crimp Termination - Cab ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Rectangular Connector Housing - Receptacle - Male Pin - 12 Position - 2 Rows - 0.177" (4.50mm) Pitch - Crimp Termination - Cable Mount.
Search Keywords: 17176771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1717677-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:12
-
Maximum Voltage Rating:250 VDC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
239
Ships today, if you order in
Manufacturer Stock:
840
can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
50
Order Increment:
25
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
25
$9.85
50
$9.83
100
$7.37
150
$6.88
200 +
$6.74
Click for Quote
Log in
to unlock special pricing