- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1717675-3
1717675-3
TE Connectivity / AMP Brand
CAP ASSY,6P,BRACKET REVERSE TYPE,ATAC CO
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
CAP ASSY,6P,BRACKET REVERSE TYPE,ATAC CO
Search Keywords: 17176753
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1717675-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:N/A
-
Termination Method:N/A
-
Number of Contacts:6
-
Maximum Voltage Rating:250 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,180
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$7.53
250
$7.51
500
$7.49
750
$7.47
1,500
$3.95
2,250
$2.71
3,000 +
$2.65
Click for Quote
Log in
to unlock special pricing