Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1717675-1

CAP ASSY,6P,BRACKET REVERSE TY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CAP ASSY,6P,BRACKET REVERSE TY
Search Keywords: 17176751
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1717675-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 6
Maximum Voltage Rating: 250 VDC
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1717675-1 RoHS compliant?
Yes, 1717675-1 is RoHS compliant.
What is the lead time for 1717675-1?
The standard lead time for 1717675-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 654
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
13 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$7.91
250
$7.88
500
$7.86
750
$7.84
1,500
$4.14
2,250
$2.85
3,000 +
$2.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!