- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1717674-2
1717674-2
TE Connectivity / AMP Brand
CAP ASSY,4P,BRACKET REVERSE TYPE,ATAC CO
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CAP ASSY,4P,BRACKET REVERSE TYPE,ATAC CO
Search Keywords: 17176742
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1717674-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
175 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:N/A
-
Termination Method:N/A
-
Number of Contacts:4
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
88
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
88
$5.51
175
$4.16
263
$3.87
350 +
$3.80
Click for Quote
Log in
to unlock special pricing