Image is representational - see mfr. specs

CAP ASSY,3P,BRACKET REVERSE TYPE,ATAC CO

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
CAP ASSY,3P,BRACKET REVERSE TYPE,ATAC CO
Search Keywords: 17176732
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1717673-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Number of Positions:
    3
  • Sealable:
    Yes
  • Number of Rows:
    1
  • Terminal Position Assurance:
    Yes
  • Connector & Housing Type:
    Housing for Male Terminals
  • Primary Locking Feature:
    Integrated in Housing
  • Degree of Protection:
    IP67
  • Primary Product Color:
    Gray
  • Connector System:
    Wire-to-Wire
  • Connector Position Assurance Capable:
    Yes
  • Operating Voltage:
    250 VDC
  • Cable Exit Angle:
    180°
  • UL Flammability Rating:
    UL 94HB
  • Product Length:
    .948 in, 24.1 mm
  • Nominal Voltage Architecture:
    12 V, 125 V, 24 V, 240 V, 42 V, 48 V, 80 V, 90 V
  • Operating Temperature (Max):
    100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
  • Mating Pin Diameter:
    .059 in, 1.5 mm
  • Product Width:
    1.872 in, 47.55 mm
  • Centerline (Pitch):
    .177 in, 4.5 mm
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Mating Alignment:
    With
  • Contact Type:
    Pin
  • Connector Height:
    .797 in, 20.25 mm
  • Strain Relief:
    Without
  • Contact Size:
    Size 16
  • Housing Material:
    PBT
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Connector Shape:
    Rectangular
  • Mating Alignment Type:
    Keyed
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
600
$5.50
1,200
$2.91
1,800
$2.05
2,400 +
$2.01
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!