- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1717672-1
1717672-1
TE Connectivity / AMP Brand
CAP ASSY,2P,BRACKET REVERSE TY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
CAP ASSY,2P,BRACKET REVERSE TY
Search Keywords: 17176721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1717672-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:250 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
630
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
50
$5.09
250
$5.08
500
$5.07
1,250
$5.06
2,500
$2.67
3,750
$1.84
5,000 +
$1.80
Click for Quote
Log in
to unlock special pricing