- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- 1717468-4
1717468-4
TE Connectivity / AMP Brand
SEMI-HARD TRAY DDR2 SODIMM SOCKET 200P 6
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
SEMI-HARD TRAY DDR2 SODIMM SOCKET 200P 6
Product Highlights:
- SO DIMM
- Gold Flash Contact Mating Area Plating Material
- Number of Positions = 200
- DRAM Type = Double Data Rate (DDR)
- DRAM Voltage = 1.8 V
Search Keywords: 17174684
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1717468-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
720
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
20
$6.45
40
$6.36
60
$6.30
100
$6.23
260
$6.11
500
$6.02
1,000 +
$5.92
Click for Quote
Log in
to unlock special pricing