- Home ›
- All Products›
- 1717445-5
1717445-5
TE Connectivity / AMP Brand
PLUG ASSY 8POS.GRAY,2.5MM PITCH BATTERY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
PLUG ASSY 8POS.GRAY,2.5MM PITCH BATTERY
Search Keywords: 17174455
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1717445-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
66 -
PCB Mount Orientation:Right Angle
-
PCB Mount Retention:Without
-
Number of Positions:8
-
Connector & Housing Type:Plug
-
Operating Voltage:30 VDC
-
Connector Mounting Type:Board Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):6 A
-
Connector System:Board-to-Board
-
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Temperature Range:-20 – 80 °C, -4 – 176 °F
-
Packaging Method:Box & Tray
-
Circuit Application:Power & Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
792
Ships today, if you order in
MOQ for In Stock Qty:
66
MOQ for out of Stock Qty:
66
Order Increment:
66
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
66
$3.57
528
$3.56
1,056
$3.55
2,376
$3.54
4,752
$1.88
7,128
$1.29
9,504 +
$1.26
Click for Quote
Log in
to unlock special pricing