- Home ›
- All Products›
- 1717394-3
1717394-3
TE Connectivity / AMP Brand
0.64 SMD 24POS CAP ASSY V TIN Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
0.64 SMD 24POS CAP ASSY V TIN Tray
Search Keywords: 17173943
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1717394-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Centerline (Pitch):.087 in, 2.2 mm
-
Connector Shape:Rectangular
-
Mating Retention Type:Locking Interface
-
Panel Mount Feature:Without
-
Shielded:No
-
Operating Voltage:12 VDC
-
Contact Type:Tab
-
Packaging Quantity:25
-
Sealable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Wire-to-Board
-
Connector Width:1.63 in, 41.4 mm
-
PCB Mount Retention:Without
-
Number of Signal Positions:24
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Mounting Holes:Without
-
Number of Rows:2
-
Connector Length:.638 in, 16.2 mm
-
Mating Tab Thickness:.025 in, .64 mm
-
Packaging Type:Tray
-
PCB Mount Orientation:Vertical
-
Mating Tab Width:.025 in, .64 mm
-
Profile Height from PCB:.787 in, 20 mm
-
Primary Product Color:Black
-
Nominal Voltage Architecture:12 V
-
PCB Mount Alignment:With
-
Operating Temperature (Max):100 °C, 105 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 149 °F, 158 °F
-
Circuit Application:Signal
-
Contact Mating Area Plating Material:Tin
-
Number of Positions:24
-
Mating Retention:With
-
Voltage Rating (Max):12 VDC
-
Number of Sections:1
-
Mating Alignment:With
-
Contact Size:.63mm
-
UL Flammability Rating:UL 94V-0
-
Header Type:Fully Shrouded
-
PCB Connector Assembly Type:PCB Mount Header
-
Termination Method to Printed Circuit Board:Surface Mount
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
25
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
300
$2.95
600
$1.82
900
$1.44
1,200 +
$1.41
Click for Quote
Log in
to unlock special pricing