- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1717394-2
1717394-2
TE Connectivity / AMP Brand
0.64 SMD 24POS CAP ASSY V TIN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
0.64 SMD 24POS CAP ASSY V TIN
Search Keywords: 17173942
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1717394-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
13 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.2 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:12 VDC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
208
Can Ship immediately
Minimum Order Quantity:
13
Order Increment:
13
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
13
$1.72
104
$1.62
260
$1.57
507
$1.54
1,001
$1.51
2,509
$1.47
5,005 +
$1.43
Click for Quote
Log in
to unlock special pricing