- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1717366-1
1717366-1
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount 18-22AWG T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount 18-22AWG T/R
Product Highlights:
- Contact
- Contact Gender = Receptacle
- Applies To Wire
- Wire/Cable Type = Discrete Wire
- Wire Range = AVS 0.3-0.5² mm [AWG], AVSS, CAVS 0.30-0.50² mm [AWG], CAVUS 0.3-0.5² mm [AWG]
Search Keywords: 17173661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1717366-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-22 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
500
$0.0738
2,500
$0.0612
6,000
$0.0573
12,000
$0.0546
30,000
$0.0507
54,000
$0.0499
102,000
$0.0492
150,000 +
$0.0485
Click for Quote
Log in
to unlock special pricing