Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1717269-1

PL EX 187 INSULATED FLAG REC PVC V-0

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
PL EX 187 INSULATED FLAG REC PVC V-0
Product Highlights:
  • Receptacle Housing
  • Tab Fit = 4.75 mm
  • Line = AMP POSITIVE LOCK EX Series
  • Receptacle Style = Flag
  • Number of Positions = 1
Search Keywords: 17172691
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1717269-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 1
Operating Temperature: -40 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1717269-1 RoHS compliant?
Yes, 1717269-1 is RoHS compliant.
What is the lead time for 1717269-1?
The standard lead time for 1717269-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,100
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
5000
Order Increment:
1000
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1982
3,000
$0.1977
5,000
$0.1972
10,000
$0.1213
15,000
$0.0961
20,000 +
$0.0941
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!