- Home ›
- All Products›
- 1717248-3
1717248-3
TE Connectivity / AMP Brand
025 IDC 4POS 3CKT PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
025 IDC 4POS 3CKT PLUG ASSY
Search Keywords: 17172483
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1717248-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Nominal Voltage Architecture:12 V
-
Operating Voltage:12 VDC
-
Packaging Quantity:1000
-
Sealable:No
-
Centerline (Pitch):.087 in, 2.2 mm
-
Mating Tab Width:.025 in, .64 mm
-
Number of Positions:4
-
Serviceable:No
-
Packaging Method:Tray
-
Connector Position Assurance Capable:No
-
Connector System:Wire-to-Board , Wire-to-Device , Wire-to-Wire
-
Circuit Application:Signal
-
Primary Locking Feature:On the Terminal
-
Terminal Position Assurance:Yes
-
Number of Rows:1
-
Mating Alignment:With
-
Contact Type:Receptacle
-
Operating Temperature Range:-30 – 80 °C, -22 – 176 °F
-
Strain Relief:Without
-
Product Width:.433 in, 11 mm
-
Connector Height:.215 in, 5.45 mm
-
Mating Alignment Type:Polarized
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:PBT GF
-
Product Length:.827 in, 21 mm
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 158 °F, 167 °F, 176 °F
-
UL Flammability Rating:UL 94HB
-
Primary Product Color:Natural
-
Contact Size:.63mm
-
Connector & Housing Type:Housing for female terminals
-
Cable Exit Angle:180°
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
150
$0.8822
250
$0.8801
500
$0.8778
1,250
$0.8756
2,500
$0.5389
3,750
$0.4266
5,000 +
$0.4181
Click for Quote
Log in
to unlock special pricing