- Home ›
- All Products›
- 1717138-5
1717138-5
TE Connectivity / AMP Brand
025/040 SEALED 44POS PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
025/040 SEALED 44POS PLUG ASSY
Search Keywords: 17171385
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1717138-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Primary Product Color:Gray
-
Connector & Housing Type:Housing for female terminals
-
Connector Position Assurance Capable:No
-
Sealable:Yes
-
Primary Locking Feature:Integrated in Housing
-
Nominal Voltage Architecture:12 V
-
Operating Voltage:12 VDC
-
Serviceable:Yes
-
Packaging Quantity:35
-
Circuit Application:Signal
-
Terminal Position Assurance:Yes
-
Number of Positions:44
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Number of Rows:4 , 5
-
Centerline (Pitch):.098 in, .118 in, .492 in, 12.5 mm, 2.5 mm, 3 mm
-
Row-to-Row Spacing:.079 in, .148 in, 2 mm, 3.75 mm
-
Product Length:1.071 in, 27.2 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Mating Tab Width:.025 in, .04 in, .64 mm, 1 mm
-
Product Width:1.839 in, 46.7 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Connector System:Wire-to-Board , Wire-to-Device
-
Connector Height:2.031 in, 51.6 mm
-
Contact Size:.64mm , 1mm
-
Connector Shape:Rectangular
-
Mating Alignment Type:Keyed
-
Housing Material:PBT GF
-
Mating Alignment:With
-
Strain Relief:Without
-
Contact Type:Receptacle
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
140
can ship 12/23/26
Minimum Order Quantity:
35
Order Increment:
35
55 Weeks
can ship
6/21/27
Price (USD)
Qty
Unit Price
35
$9.56
70
$9.40
105
$9.30
280
$9.26
525
$9.24
1,015
$9.21
2,520 +
$9.19
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT