- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1717138-4
TE Connectivity / AMP Brand
1717138-4
025/040 SEALED 44POS PLUG ASSY
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
025/040 SEALED 44POS PLUG ASSY
Search Keywords: 17171384
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1717138-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
35 |
| Body Material: | PBT GF |
| Length: | 1.071 in, 27.2 mm |
| Primary Product Color: | Green |
| Hybrid Connector: | Yes |
| Cable Exit Angle: | 180 ° |
| Terminal Position Assurance: | Yes |
| Row-to-Row Spacing: | .079 in, .148 in, 2 mm, 3.75 mm |
| Serviceable: | Yes |
| UL Flammability Rating: | UL 94-HB |
| Connector & Housing Type: | Housing for female terminals |
| Strain Relief: | No |
| Nominal Voltage Architecture: | 12 V |
| Packaging Quantity: | 35 |
| Connector System: | Wire-to-Board , Wire-to-Device |
| Operating Voltage: | 12 VDC |
| Number of Rows: | 4 , 5 |
| Connector Position Assurance Capable: | No |
| Operating Temperature (Max): | 100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F |
| Polarized: | Yes |
| Height: | 2.031 in, 51.6 mm |
| Primary Locking Feature: | Integrated in Housing |
| Centerline (Pitch): | .098 in, .118 in, .492 in, 12.5 mm, 2.5 mm, 3 mm |
| Mounting Feature: | Without |
| Circuit Application: | Signal |
| Number of Positions: | 44 |
| Operating Temperature Range: | -40 – 120 °C, -40 – 248 °F |
| Width: | 1.839 in, 46.7 mm |
| Mating Tab Width: | .025 in, .04 in, .64 mm, 1 mm |
| Sealable: | Yes |
Tools/3D Models
+
Product Changes
+
Frequently Asked Questions
Is 1717138-4 RoHS compliant?
Yes, 1717138-4 is RoHS compliant.
What is the lead time for 1717138-4?
The standard lead time for 1717138-4 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Ships today, if you order in
On Order:
280
can ship 12/11/26
Minimum Order Quantity:
35
Order Increment:
35
8 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
35
$8.96
70
$8.86
105
$8.62
280
$8.04
525
$7.70
1,015
$7.34
2,520 +
$7.32
Click for Quote
Log in
to unlock special pricing