- Home ›
- All Products›
- 1717115-1
1717115-1
TE Connectivity / AMP Brand
0.64 III 28POS PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
0.64 III 28POS PLUG ASSY
Search Keywords: 17171151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1717115-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Sealable:No
-
Primary Product Color:Natural
-
Serviceable:Yes
-
Packaging Quantity:100
-
Primary Locking Feature:Integrated in Housing
-
Connector & Housing Type:Housing for female terminals
-
Number of Rows:2
-
Connector Position Assurance Capable:No
-
Packaging Method:Bag
-
Number of Positions:28
-
Circuit Application:Signal
-
Nominal Voltage Architecture:12 V
-
Terminal Position Assurance:Yes
-
Operating Voltage:12 VDC
-
Mating Alignment Type:Polarized
-
UL Flammability Rating:UL 94HB
-
Cable Exit Angle:180°
-
Product Length:.827 in, 21 mm
-
Row-to-Row Spacing:.157 in, 4 mm
-
Mating Tab Width:.025 in, .64 mm
-
Connector System:Wire-to-Board , Wire-to-Device , Wire-to-Wire
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Centerline (Pitch):.087 in, 2.2 mm
-
Operating Temperature (Max):100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F
-
Product Width:1.299 in, 33 mm
-
Strain Relief:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment:With
-
Connector Height:15.8 in, 21 mm
-
Connector Shape:Rectangular
-
Contact Size:.64mm
-
Contact Type:Receptacle
-
Housing Material:PBT
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,600
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
400
Order Increment:
100
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
100
$0.5776
300
$0.5530
400
$0.5431
800
$0.5152
1,200
$0.5005
1,600 +
$0.4849
Click for Quote
Log in
to unlock special pricing