Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1717112-2

0.64 III 24POS PLUG ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
0.64 III 24POS PLUG ASSY
Search Keywords: 17171122
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1717112-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
UL Flammability Rating: UL 94-HB
Polarized: Yes
Nominal Voltage Architecture: 12 V
Packaging Method: Bag
Body Material: PBT
Operating Temperature (Max): 100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F
Primary Product Color: Black
Number of Positions: 24
Cable Exit Angle: 180 °
Length: .827 in, 21 mm
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Operating Temperature Range: -30 – 105 °C, -22 – 221 °F
Strain Relief: No
Number of Rows: 2
Hybrid Connector: No
Connector & Housing Type: Housing for female terminals
Serviceable: Yes
Connector System: Wire-to-Board , Wire-to-Device , Wire-to-Wire
Mating Tab Width: .025 in, .64 mm
Row-to-Row Spacing: .157 in, 4 mm
Primary Locking Feature: Integrated in Housing
Circuit Application: Signal
Height: .622 in, 15.8 mm
Centerline (Pitch): .087 in, 2.2 mm
Packaging Quantity: 100
Mounting Feature: Without
Width: 1.126 in, 28.6 mm
Sealable: No
Operating Voltage: 12 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1717112-2 RoHS compliant?
Yes, 1717112-2 is RoHS compliant.
What is the lead time for 1717112-2?
The standard lead time for 1717112-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,800
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.584
300
$0.565
1,000
$0.546
2,500
$0.530
5,000
$0.519
7,500
$0.512
10,000
$0.507
15,000 +
$0.501
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!