Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1717112-1

0.64 III 24POS PLUG ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
0.64 III 24POS PLUG ASSY
Product Highlights:
  • Housing Assembly
  • Plug
  • 025 Plug Configuration
  • Number of Positions = 24
  • Mount = Free Hanging
Search Keywords: 17171121
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1717112-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 24
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1717112-1 RoHS compliant?
Yes, 1717112-1 is RoHS compliant.
What is the lead time for 1717112-1?
The standard lead time for 1717112-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36
Can Ship immediately You may purchase all in-stock quantity of 36
On Order:
4,800   can ship 1/20/27
Stock lot only:
36
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.8505
100
$0.7732
300
$0.7375
1,000
$0.7038
2,500
$0.6936
5,000
$0.6865
7,500
$0.6793
10,000
$0.6783
15,000 +
$0.6722
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!