- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1717106-2
1717106-2
TE Connectivity / AMP Brand
0.64 III 12 POS PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
0.64 III 12 POS PLUG ASSY
Product Highlights:
- Connector
- Connector Type = Plug
- Plug
- 025 Plug Configuration
- 12 Positions
Search Keywords: 17171062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1717106-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Gender:PL
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
Order Increment:
100
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
800
$0.4397
1,600
$0.3298
2,400
$0.3078
3,200 +
$0.3017
Click for Quote
Log in
to unlock special pricing