- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1717103-1
1717103-1
TE Connectivity / AMP Brand
0.64 III 8POS PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
0.64 III 8POS PLUG ASSY
Product Highlights:
- Housing Assembly
- Plug
- 025 Plug Configuration
- 8 Positions
- Mount = Free Hanging
Search Keywords: 17171031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1717103-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
49,800
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
100
$0.4825
300
$0.4676
1,000
$0.4512
2,500
$0.4387
5,000
$0.4292
7,500
$0.4237
10,000
$0.4198
15,000 +
$0.4143
Click for Quote
Log in
to unlock special pricing
Accessories