- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 171706-1
171706-1
TE Connectivity / AMP Brand
FASTON 250 INS POD NYLON NAT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FASTON 250 INS POD NYLON NAT
Product Highlights:
- Housing
- Number of Circuits = 1
- Tab Fit = 6.35 x 0.81 mm
- Nylon Material
- Housing Color = Natural
Search Keywords: 1717061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:171706-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,518
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1,000
$0.1126
3,000
$0.1067
5,000
$0.1065
8,000
$0.1060
25,000
$0.0719
50,000
$0.0706
100,000
$0.0658
150,000 +
$0.0657
Click for Quote
Log in
to unlock special pricing