- Home ›
- All Products›
- 1717024-1
1717024-1
TE Connectivity / AMP Brand
FAN MOTOR CONN. POST CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FAN MOTOR CONN. POST CONTACT
Search Keywords: 17170241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1717024-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
ECCN:EAR99
-
Reel Pack:
12500 -
Contact Mating Area Plating Material:Gold
-
Contact Type:Tab
-
Connector System:Wire-to-Board
-
Packaging Method:Reel
-
Circuit Application:Signal
-
Contact Current Rating (Max):1 A
-
Mating Square Post Dimension:.025 in, .64 mm
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9375
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
9,375
$3.64
18,750
$1.86
28,125
$1.27
37,500 +
$1.24
Click for Quote
Log in
to unlock special pricing