Available Replacements
Alternative Packaging
171630-1 171630-1 TE Connectivity / AMP Brand
171630-1

TE Connectivity / AMP Brand

In Stock: 18,000

Minimum Order: 6,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

171699-1

070 TYPE LOOSE PIECE REC CONT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
070 TYPE LOOSE PIECE REC CONT
Product Highlights:
  • Contact
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
  • Contact Type = Receptacle
  • Wire Insulation Diameter = 1.40 - 2.41 mm
  • Brass Contact Material
Search Keywords: 1716991
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 171699-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Power
Gender: SKT
Contact Material: Brass
Contact Plating: Pre-Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 171699-1 RoHS compliant?
Yes, 171699-1 is RoHS compliant.
What is the lead time for 171699-1?
The standard lead time for 171699-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,072
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1231
3,000
$0.1144
5,000
$0.1137
8,000
$0.1096
25,000
$0.1090
50,000
$0.1085
100,000
$0.1080
150,000 +
$0.1074
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!