- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 171662-5
171662-5
TE Connectivity / AMP Brand
E-J MK-2 070 USA REV A ONLY
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
E-J MK-2 070 USA REV A ONLY
Product Highlights:
- Contact
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
- Contact Type = Receptacle
- Wire Insulation Diameter = 2.00 - 2.59 mm
- Phosphor Bronze Contact Material
Search Keywords: 1716625
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:171662-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
6000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:16-20 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28,008
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
6000
18 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1,000
$0.3789
2,500
$0.3715
6,000
$0.3678
12,000
$0.3669
18,000
$0.3660
24,000 +
$0.3650
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT