Available Replacements
Possible Replacement
173707-1 173707-1 TE Connectivity / AMP Brand E-J MK-2 070 REC CONT LP
173707-1

TE Connectivity / AMP Brand

In Stock: 2,892

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

171662-1

E-J MK-2 070 REC CONT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
E-J MK-2 070 REC CONT
Product Highlights:
  • Contact
  • Wire Range = 0.50-1.40² [20-16] mm [AWG]
  • Contact Type = Receptacle
  • Wire Insulation Diameter = 2.00 - 2.59 mm
  • Brass Contact Material
Search Keywords: 1716621
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 171662-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 6000
Contact Type: Power
Gender: SKT
Wire Size: 16-20 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 171662-1?
The recommended replacement for 171662-1 is 173707-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 171662-1 RoHS compliant?
Yes, 171662-1 is RoHS compliant.
What is the lead time for 171662-1?
The standard lead time for 171662-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
24,000   can ship 3/3/27
Minimum Order Quantity:
6000
Order Increment:
6000
18 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6,000
$0.0643
12,000
$0.0620
30,000
$0.0601
54,000
$0.0600
102,000
$0.0598
150,000
$0.0597
252,000 +
$0.0595
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!