- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 171661-1
TE Connectivity / AMP Brand
171661-1
E-J MK-2 070 TAB CONT
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
E-J MK-2 070 TAB CONT
Product Highlights:
- Contact
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
- Contact Type = Tab
- Wire Insulation Diameter = 2.00 - 2.59 mm
- Brass Contact Material
Search Keywords: 1716611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:171661-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
6000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 171661-1 RoHS compliant?
Yes, 171661-1 is RoHS compliant.
What is the lead time for 171661-1?
The standard lead time for 171661-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51,000
Can Ship immediately
Minimum Order Quantity:
2500
18 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
2,500
$0.1224
6,000
$0.1200
12,000
$0.1171
30,000
$0.1168
54,000
$0.1165
102,000 +
$0.1162
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT