Available Replacements
Posible reemplazo
171637-1 171637-1 TE Connectivity / AMP Brand MINI U-M-N-L SOCKET CONTACT
171637-1

TE Connectivity / AMP Brand

In Stock: 72,008

Minimum Order: 4,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

171639-1

MINI U-M-N-L SOCKET L.P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
MINI U-M-N-L SOCKET L.P
Product Highlights:
  • Contact
  • Mini-Universal MATE-N-LOK
  • Socket
  • Loose Piece
  • Wire Range = 0.50-1.40² [20-16] mm [AWG], (2) 0.50-0.60² [(2) 20] mm [AWG]
Search Keywords: 1716391
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 171639-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Contact Type: Signal
Gender: SKT
Wire Size: 16-20 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Maximum Current Rating: 9.5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 171639-1?
The recommended replacement for 171639-1 is 171637-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 171639-1 RoHS compliant?
Yes, 171639-1 is RoHS compliant.
What is the lead time for 171639-1?
The standard lead time for 171639-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 77,289
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
300
14 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
300
$0.0956
2,700
$0.0657
5,100
$0.0650
7,500
$0.0647
25,200
$0.0624
50,100
$0.0622
100,200
$0.0621
150,000 +
$0.0619
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!