Available Replacements
Possible Replacement
171639-1 171639-1 TE Connectivity / AMP Brand MINI U-M-N-L SOCKET L.P
171639-1

TE Connectivity / AMP Brand

In Stock: 77,259

Minimum Order: 300

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

171637-1

MINI U-M-N-L SOCKET CONTACT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MINI U-M-N-L SOCKET CONTACT
Product Highlights:
  • Contact
  • Mini-Universal MATE-N-LOK
  • Socket
  • Strip
  • Wire Range = 0.50-1.40² [20-16] mm [AWG], (2) 0.50-0.60² [(2) 20] mm [AWG]
Search Keywords: 1716371
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 171637-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Contact Type: Stamped Power
Gender: SKT
Wire Size: 16-20 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Maximum Current Rating: 9.5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 171637-1?
The recommended replacement for 171637-1 is 171639-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 171637-1 RoHS compliant?
Yes, 171637-1 is RoHS compliant.
What is the lead time for 171637-1?
The standard lead time for 171637-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32,008
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.0488
8,000
$0.0463
12,000
$0.0414
28,000
$0.0373
52,000
$0.0372
100,000
$0.0368
152,000
$0.0366
252,000 +
$0.0360
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!