Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

171631-2

070 TAB CONT GOLD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
070 TAB CONT GOLD
Product Highlights:
  • Contact
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
  • Contact Type = Tab
  • Wire Insulation Diameter = 1.40 - 2.41 mm
  • Brass Contact Material
Search Keywords: 1716312
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 171631-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: KR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 6000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 171631-2 RoHS compliant?
Yes, 171631-2 is RoHS compliant.
What is the lead time for 171631-2?
The standard lead time for 171631-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,000
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
6000
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.7544
2,500
$0.7525
6,000
$0.7506
12,000
$0.3962
18,000
$0.2724
24,000 +
$0.2670
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!