- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 171631-1
TE Connectivity / AMP Brand
171631-1
E-J MK-2 070 TAB CONT
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Contact Type = Tab
- Wire Insulation Diameter = 1.40 - 2.41 mm
- Brass Contact Material
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:171631-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
6000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp