- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 171630-5
TE Connectivity / AMP Brand
171630-5
E-J MK-2 070 REC CONT
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Contact Type = Receptacle
- Wire Insulation Diameter = 1.40 - 2.41 mm
- Phosphor Bronze Contact Material
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 171630-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
6000 |
| Contact Type: | Power |
| Gender: | SKT |
| Wire Size: | 20-24 AWG |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Termination Method: | Crimp |