- Home ›
- All Products›
- 171630-2
171630-2
TE Connectivity / AMP Brand
E-J MK-2 070 REC CONT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
E-J MK-2 070 REC CONT
Search Keywords: 1716302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:171630-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
6000 -
Typical Current Rating:6 A
-
Crimp Type:F-Crimp
-
Interface Plating:Tin (Sn)
-
Packaging Quantity:6000
-
Terminal Transmits:0 – 24 A (Low Power)
-
Sealable:Yes
-
Packaging Method:Reel
-
Primary Locking Feature:Clean Body
-
Termination Method to Wire & Cable:Crimp
-
Receptacle Style:180°
-
Terminal Type:Receptacle
-
Mating Tab Thickness:.025 in, .64 mm
-
Wire Size Search:20 AWG, 21 AWG, 22 AWG, 23 AWG, 24 AWG, .2 mm², .25 mm², .3 mm², .4 mm², .5 mm²
-
Wire Size:24 – 20 AWG, .2 – .5 mm²
-
Operating Temperature (Max):100 °C, 105 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F
-
Mating Tab Width:.071 in, 1.8 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Fabrication:Stamped & Formed
-
Contact Size:1.8mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42000
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
42,000
$0.2717
84,000
$0.1388
126,000
$0.0945
168,000 +
$0.0926
Click for Quote
Log in
to unlock special pricing
Accessories