Available Replacements
Alternative Packaging
173707-1 173707-1 TE Connectivity / AMP Brand
173707-1

TE Connectivity / AMP Brand

In Stock: 9,892

Minimum Order: 1,000

View Product
Possible Replacement
171699-1 171699-1 TE Connectivity / AMP Brand 070 TYPE LOOSE PIECE REC CONT
171699-1

TE Connectivity / AMP Brand

In Stock: 1,072

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

171630-1

E-J MK-2 070 REC CONT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
E-J MK-2 070 REC CONT
Product Highlights:
  • Contact
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
  • Contact Type = Receptacle
  • Wire Insulation Diameter = 1.40 - 2.41 mm
  • Brass Contact Material
Search Keywords: 1716301
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 171630-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 6000
Contact Type: Power
Gender: SKT
Wire Size: 20-24 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 171630-1?
The recommended replacement for 171630-1 is 171699-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 171630-1 RoHS compliant?
Yes, 171630-1 is RoHS compliant.
What is the lead time for 171630-1?
The standard lead time for 171630-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,000
Can Ship immediately
Minimum Order Quantity:
6000
Order Increment:
6000
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6,000
$0.0650
12,000
$0.0576
30,000
$0.0566
54,000
$0.0565
102,000
$0.0563
150,000
$0.0562
252,000 +
$0.0560
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!