- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 171512-5
171512-5
TE Connectivity / AMP Brand
Ring Tongue Terminal 18-22AWG 20.6mm 7.1mm Automotive
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 18-22AWG 20.6mm 7.1mm Automotive
Search Keywords: 1715125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:171512-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.