- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 171510-2
TE Connectivity / AMP Brand
171510-2
Ring Tongue Terminal 18-22AWG 17.4mm 5.5mm Tin Bag
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 171510-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
-
This product is discontinued, but still in stock.