- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 171509-7
171509-7
TE Connectivity / AMP Brand
P.G RING(22-18) STUD 5MM EXP.127
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
P.G RING(22-18) STUD 5MM EXP.127
Search Keywords: 1715097
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:171509-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
690
Can Ship immediately
Buy all 690 in-stock or the regular minimum order quantity of 1000
Stock lot only:
690
Minimum Order Quantity:
1000
Order Increment:
1000
42 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
1
$0.2334
1,000
$0.2122
3,000
$0.2061
5,000
$0.2018
8,000
$0.1991
10,000
$0.1963
25,000
$0.1899
50,000 +
$0.1871
Click for Quote
Log in
to unlock special pricing