- Home ›
- All Products›
- 171507-1
TE Connectivity / AMP Brand
171507-1
PIDG RING UL.CSA(22-18)
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
PIDG RING UL.CSA(22-18)
Search Keywords: 1715071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:171507-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Sealable:No
-
Stripe Color:Red
-
Number of Holes:1
-
Wire Insulation Support:With
-
Packaging Quantity:100
-
Packaging Method:Bag
-
Stud Size:M6
-
Insulation Sleeve Color:Red
-
Terminal Plating Material:Tin
-
Barrel Type:Closed
-
Stud Diameter:.265 in, 6.73 mm
-
Tongue Thickness:.031 in, .79 mm
-
Operating Temperature Range:105 °C, 221 °F
-
Wire Size:22 – 18 AWG, 509 – 3260 CMA, .26 – 1.04 mm²
-
Terminal Orientation:Straight
-
Product Length:1.076 in, 27.6 mm
-
Voltage Rating:300 V
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 171507-1 RoHS compliant?
Yes, 171507-1 is RoHS compliant.
What is the lead time for 171507-1?
The standard lead time for 171507-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
435
Can Ship immediately
Minimum Order Quantity:
25
15 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
25
$1.512
250
$1.229
500
$1.174
1,000
$1.124
3,000
$1.077
5,000
$1.049
8,000
$1.035
10,000 +
$0.917
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT