Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

171432-1

FF 250 REC HSG 6P NYLON NAT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
FF 250 REC HSG 6P NYLON NAT
Product Highlights:
  • Receptacle Housing
  • Number of Circuits = 6
  • Tab Fit = 6.35 mm
  • Packaging Method = Loose Piece
  • Color = Natural
Search Keywords: 1714321
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 171432-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 6
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 171432-1 RoHS compliant?
Yes, 171432-1 is RoHS compliant.
What is the lead time for 171432-1?
The standard lead time for 171432-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 900
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
400
Order Increment:
100
13 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.972
300
$0.969
400
$0.967
800
$0.725
1,200
$0.677
1,600 +
$0.663
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!