Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

171383-1

6 CIRCUIT M-N-L CAP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
6 CIRCUIT M-N-L CAP
Search Keywords: 1713831
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    171383-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    200
  • Panel Mount Feature Type:
    Locking Ear
  • Panel Mount Feature:
    With
  • Connector & Housing Type:
    Receptacle
  • UL Flammability Rating:
    UL 94V-2
  • Number of Rows:
    2
  • Housing Color:
    Natural
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Operating Voltage:
    250 VAC
  • Glow Wire Rating:
    Standard Part - Not Glow Wire
  • Housing Material:
    Nylon 66
  • Contact Type:
    Pin
  • Contact Retention Within Housing:
    Without
  • Termination Method to Wire & Cable:
    Crimp
  • Rectangular Power Connector Type:
    Housing
  • Sealable:
    No
  • Number of Positions:
    6
  • Circuit Identification Feature:
    With
  • Packaging Method:
    Bag
  • Packaging Quantity:
    200
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Centerline (Pitch):
    .255 in, 6.5 mm
  • Agency/Standard:
    CSA , UL
  • Row-to-Row Spacing:
    .238 in, 6.05 mm
  • UL Rating:
    Certified , Recognized
  • Connector System:
    Wire-to-Panel , Wire-to-Wire
  • Circuit Application:
    Power & Signal
  • Connector & Contact Terminates To:
    Wire & Cable
  • Panel Thickness (Recommended):
    .8 – 1.65 in, .8 – 1.65 mm
  • Approved Standards:
    UL E28476
  • Product Length:
    23.1 mm
  • CSA Rating:
    LR 16455
  • Connector Height:
    30.5 mm
  • Product Width:
    15 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 171383-1 RoHS compliant?
Yes, 171383-1 is RoHS compliant.
What is the lead time for 171383-1?
The standard lead time for 171383-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2800
Order Increment:
200
9 Weeks can ship 1/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,800
$1.0226
5,600
$0.5414
8,400
$0.3810
11,200 +
$0.3733
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!