- Home ›
- All Products›
- 171370-6
171370-6
TE Connectivity / AMP Brand
CLUSTER BLOCK HSG 66 0023
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CLUSTER BLOCK HSG 66 0023
Search Keywords: 1713706
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:171370-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Packaging Quantity:500
-
Packaging Method:Bag
-
Number of Circuits:3
-
Primary Product Material:PA6 GF
-
Wire Size:20 – 16 AWG, .5 – 1.42 mm²
-
Operating Temperature Range:-20 – 120 °C, -4 – 248 °F
-
Compatible With Discrete Wire Type:Lead Wire
-
Primary Product Color:Natural
-
Product Length:1.24 in, 31.6 mm
-
Mating Pin Diameter:.09 in, 2.29 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
500
$0.1957
2,500
$0.1758
5,000
$0.1645
7,500
$0.1622
10,000
$0.1494
25,000
$0.1354
50,000
$0.1293
100,000 +
$0.1232
Click for Quote
Log in
to unlock special pricing