- Home ›
- All Products›
- 171370-5
171370-5
TE Connectivity / AMP Brand
CLUSTER BLOCK HSG PBT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CLUSTER BLOCK HSG PBT
Product Highlights:
- Housing
- Pin Size = 2.29 mm
- Mount = 2 Forward - 1 Back
- PBT Material
- None Finish
Search Keywords: 1713705
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:171370-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Number of Circuits:3
-
Insert Plating Material:Tin
-
Packaging Quantity:500
-
Packaging Method:Bag
-
UL Flammability Rating:UL 94V-0
-
Primary Product Material:PBT GF
-
Wire Size:20 – 16 AWG, .5 – 1.42 mm²
-
Mount Diameter:.106 in, 2.7 mm
-
Operating Temperature Range:-20 – 120 °C, -4 – 248 °F
-
Mating Alignment Type:Polarization
-
Compatible With Discrete Wire Type:Lead Wire
-
Primary Product Color:Gray
-
Product Length:1.24 in, 31.6 mm
-
Mating Pin Diameter:.09 in, 2.29 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
500
$0.3939
1,000
$0.3717
2,500
$0.3459
5,000
$0.3442
7,500
$0.3433
10,000
$0.3425
15,000
$0.3416
25,000 +
$0.3408
Click for Quote
Log in
to unlock special pricing