- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 171364-1
171364-1
TE Connectivity / AMP Brand
MIC PLUG 21P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
MIC PLUG 21P
Product Highlights:
- Housing
- Plug
- Without Mounting Ears
- Number of Positions = 21
- Without Cover
Search Keywords: 1713641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:171364-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:21
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
100
$1.71
175
$1.70
350
$1.29
525
$1.20
700 +
$1.18
Click for Quote
Log in
to unlock special pricing