Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

171363-1

MULTI INTERLOCK CONN HSG

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MULTI INTERLOCK CONN HSG
Product Highlights:
  • Header
  • Receptacle (Cap)
  • Without Mounting Ears
  • Brass Contact Material
  • Pre-Tin Contact Mating Area Plating
Search Keywords: 1713631
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    171363-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    80
  • Type:
    Multiple Interlock Connector
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Mounting:
    Through Hole
  • Pitch:
    N/A
  • Number of Contacts:
    17
  • Maximum Voltage Rating:
    350,250 VDC|VAC
  • Maximum Current Rating:
    10/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 171363-1 RoHS compliant?
Yes, 171363-1 is RoHS compliant.
What is the lead time for 171363-1?
The standard lead time for 171363-1 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 603
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
140
24 Weeks can ship 3/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$7.00
25
$6.99
50
$6.97
100
$6.95
140
$6.93
280
$4.27
420
$3.38
560 +
$3.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!