- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 171362-1
171362-1
TE Connectivity / AMP Brand
13P MIC MESSERLEI
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
13P MIC MESSERLEI
Product Highlights:
- Header
- Receptacle (Cap)
- Without Mounting Ears
- Brass Contact Material
- Pre-Tin Contact Mating Area Plating
Search Keywords: 1713621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:171362-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Multiple Interlock Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:13
-
Maximum Voltage Rating:350,250 VDC|VAC
-
Maximum Current Rating:10/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,270
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
24 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
100
$4.14
175
$4.13
350
$2.54
525
$2.01
700 +
$1.97
Click for Quote
Log in
to unlock special pricing