- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 171358-1
171358-1
TE Connectivity / AMP Brand
MIC PLUG HSG 13 POS.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MIC PLUG HSG 13 POS.
Product Highlights:
- Housing
- Plug
- Without Mounting Ears
- Number of Positions = 13
- Without Cover
Search Keywords: 1713581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:171358-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:13
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
1,200
can ship 10/21/26
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
300
Order Increment:
100
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
100
$1.246
300
$1.242
600
$0.932
900
$0.870
1,200 +
$0.852
Click for Quote
Log in
to unlock special pricing