- Home ›
- All Products›
- 171190-2
171190-2
TE Connectivity / AMP Brand
FF 250 TAB HSG 6P NYLON GREEN
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 TAB HSG 6P NYLON GREEN
Search Keywords: 1711902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:171190-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Terminal Orientation:Straight
-
Packaging Quantity:100
-
Mating Alignment:With
-
Sealable:No
-
Number of Positions:6
-
Housing Material:Nylon
-
Terminal Type:Tab
-
Primary Product Color:Green
-
Contact Mating Retention:Without
-
Centerline (Pitch):.141 in, 3.6 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Product Length:1.43 in, 36.5 mm
-
Connector Mounting Type:Panel Mount
-
Connector & Housing Type:Tab Housing
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
100
$0.812
300
$0.787
500
$0.752
1,000
$0.719
2,500
$0.690
5,000
$0.598
7,500
$0.582
10,000 +
$0.580
Click for Quote
Log in
to unlock special pricing