- Home ›
- All Products›
- 171183-5
171183-5
TE Connectivity / AMP Brand
FF 250 REC HSG 6P NYLON RED
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 REC HSG 6P NYLON RED
Search Keywords: 1711835
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:171183-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Terminal Orientation:Straight
-
Mating Alignment:With
-
Housing Material:Nylon
-
Number of Positions:6
-
Packaging Quantity:200
-
Sealable:No
-
Mating Retention Type:Latch
-
Contact Mating Retention:With
-
Terminal Type:Receptacle
-
Primary Product Color:Red
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.362 in, 9.2 mm
-
Connector Mounting Type:Panel Mount
-
Connector & Contact Terminates To:Wire & Cable
-
Connector & Housing Type:Receptacle
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
Order Increment:
200
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
600
$1.537
1,200
$0.946
1,800
$0.749
2,400 +
$0.734
Click for Quote
Log in
to unlock special pricing