- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 171111-1
171111-1
TE Connectivity / AMP Brand
SINGL CIRCUIT 2.36 DIA REC HSG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SINGL CIRCUIT 2.36 DIA REC HSG
Search Keywords: 1711111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:171111-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:1
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:75(Max) °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
22 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
7,500
$0.1350
15,000
$0.0831
22,500
$0.0658
30,000 +
$0.0645
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments